-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 2 PINHDR 2X16P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7398
|
Newark | Headers & Wire Housings Mod 2 Pinhdr 2X16P. |Amp Te Connectivity 1-825440-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2135 |
|
$2.8000 / $3.8200 | Buy Now |
DISTI #
10H4569
|
Newark | Mod 2 Pinhdr 2X16P. Rohs Compliant: Yes |Amp Te Connectivity 1-825440-6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.5100 | Buy Now |
DISTI #
A128249-ND
|
DigiKey | CONN HEADER VERT 32POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
151 In Stock |
|
$2.5779 / $3.1900 | Buy Now |
DISTI #
1-825440-6
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole - Tape and Reel (Alt: 1-825440-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$2.4335 / $2.9285 | Buy Now |
DISTI #
571-1-825440-6
|
Mouser Electronics | Headers & Wire Housings MOD 2 PINHDR 2X16P. RoHS: Compliant | 48 |
|
$2.3800 / $3.6700 | Buy Now |
DISTI #
72051084
|
RS | Connector, AMPMODU, Mod 2 Pinhdr 2X16P. | TE Connectivity 1-825440-6 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1600 / $3.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$2.4300 | Buy Now |
DISTI #
AMP1-825440-6
|
Heilind Electronics | MOD 2 PINHDR 2X16P. | Americas - 0 in Stock |
|
$2.2738 / $2.9095 | Buy Now |
|
Onlinecomponents.com | MOD 2 PINHDR 2X16P. RoHS: Compliant |
2135 Partner Stock |
|
$2.5100 / $3.3900 | Buy Now |
DISTI #
AMP1-825440-6
|
Interstate Connecting Components | MOD 2 PINHDR 2X16P. | 0 |
|
$2.2738 / $2.9095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-825440-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-825440-6
TE Connectivity
MOD 2 PINHDR 2X16P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.242 inch | |
Body Depth | 0.11 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-825440-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-825440-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-826632-6 | 16P AMPMODU II STIFT LEI | TE Connectivity | 1-825440-6 vs 1-826632-6 |
TMS-116-52-L-D | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-825440-6 vs TMS-116-52-L-D |
TMS-116-02-T-D-RA | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 1-825440-6 vs TMS-116-02-T-D-RA |
TMS-116-01-L-D-RA | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-825440-6 vs TMS-116-01-L-D-RA |
TMS-116-02-S-D-RA | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 1-825440-6 vs TMS-116-02-S-D-RA |
TMS-116-03-G-D-RA | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 1-825440-6 vs TMS-116-03-G-D-RA |
1-966658-1 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | TE Connectivity | 1-825440-6 vs 1-966658-1 |
TMS-116-01-L-D | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-825440-6 vs TMS-116-01-L-D |