-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 2 PINHDR 1X10P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4896
|
Newark | Conn, Header, 10Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 1-825433-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$0.6730 / $0.7850 | Buy Now |
DISTI #
41AJ1394
|
Newark | Mod 2 Pinhdr 1X10P. |Amp Te Connectivity 1-825433-0 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9170 | Buy Now |
DISTI #
A121743-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2427 In Stock |
|
$0.6383 / $0.8300 | Buy Now |
DISTI #
1-825433-0
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-825433-0) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.6332 / $0.7149 | Buy Now |
DISTI #
98K4896
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 98K4896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 76 Partner Stock |
|
$0.7890 / $0.9150 | Buy Now |
DISTI #
98K4896
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole (Alt: 98K4896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days | 76 Partner Stock |
|
RFQ | |
DISTI #
571-1-825433-0
|
Mouser Electronics | Headers & Wire Housings PIN HDR 1X10P RoHS: Compliant | 2499 |
|
$0.6700 / $1.3800 | Buy Now |
DISTI #
V99:2348_11693798
|
Arrow Electronics | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2017 | Americas - 97 |
|
$0.4979 / $0.6886 | Buy Now |
DISTI #
72052401
|
RS | Connector, AMPMODU, Mod 2 Pinhdr 1X10P. | TE Connectivity 1-825433-0 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $0.8000 | RFQ |
|
Future Electronics | Connector Header Through Hole 10 position 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Box | 0Box |
|
$0.5350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-825433-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-825433-0
TE Connectivity
MOD 2 PINHDR 1X10P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.145 inch | |
Body Depth | 0.11 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-825433-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-825433-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75160-806-10LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch | Amphenol Communications Solutions | 1-825433-0 vs 75160-806-10LF |
TMS-110-02-L-S | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-825433-0 vs TMS-110-02-L-S |
1-827312-0 | 10P MOD2 STIFT LEI | TE Connectivity | 1-825433-0 vs 1-827312-0 |
1-644886-0 | (1-644886-0) 10P MTA100 HDR ASSY,NARROW AU | TE Connectivity | 1-825433-0 vs 1-644886-0 |
1-640453-0 | (1-640453-0) 10P MTA100 HDR ASSY SQ R/A | TE Connectivity | 1-825433-0 vs 1-640453-0 |
TMS-110-56-L-S | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-825433-0 vs TMS-110-56-L-S |
75160-112-10LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-825433-0 vs 75160-112-10LF |
75160-806-10LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-825433-0 vs 75160-806-10LF |
1-640457-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator | TE Connectivity | 1-825433-0 vs 1-640457-0 |
4-647079-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-825433-0 vs 4-647079-0 |