Part Details for 1-825414-5 by TE Connectivity
Overview of 1-825414-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-825414-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-825414-5-ND
|
DigiKey | CONN RCPT HSG 2POS Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | JUN-TIM FEMALE HSG 2P RoHS: Compliant | 0 |
|
$3.5400 / $10.0000 | Buy Now |
|
Master Electronics | JUN-TIM FEMALE HSG 2P RoHS: Compliant | 0 |
|
$3.5400 / $10.0000 | Buy Now |
Part Details for 1-825414-5
1-825414-5 CAD Models
1-825414-5 Part Data Attributes:
|
1-825414-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-825414-5
TE Connectivity
JUN-TIM FEMALE HSG 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.102 inch | |
Body Depth | 0.689 inch | |
Body Length | 0.906 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 2 |