Part Details for 1-801509-201 by I C C Inc
Overview of 1-801509-201 by I C C Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-801509-201
1-801509-201 CAD Models
1-801509-201 Part Data Attributes
|
1-801509-201
I C C Inc
Buy Now
Datasheet
|
Compare Parts:
1-801509-201
I C C Inc
D Type Connector, 9 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | I C C INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | FOOTPRINTS .283/.318 PCB | |
Body Breadth | 0.494 inch | |
Body Depth | 0.74 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .2224 N |
Alternate Parts for 1-801509-201
This table gives cross-reference parts and alternative options found for 1-801509-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-801509-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-801509-331 | I C C Inc | Check for Price | D Type Connector, 9 Contact(s), Male, Solder Terminal, Receptacle | 1-801509-201 vs 1-801509-331 |
1-801509-301 | I C C Inc | Check for Price | D Type Connector, 9 Contact(s), Male, Solder Terminal, Receptacle | 1-801509-201 vs 1-801509-301 |
1-801609-203 | I C C Inc | Check for Price | D Type Connector, 9 Contact(s), Male, Solder Terminal, Receptacle | 1-801509-201 vs 1-801609-203 |
1-801609-202 | I C C Inc | Check for Price | D Type Connector, 9 Contact(s), Male, Solder Terminal, Receptacle | 1-801509-201 vs 1-801609-202 |
1-801509-151 | I C C Inc | Check for Price | D Type Connector, 9 Contact(s), Male, Solder Terminal, Receptacle | 1-801509-201 vs 1-801509-151 |
1-801609-103 | I C C Inc | Check for Price | D Type Connector, 9 Contact(s), Male, Solder Terminal, Receptacle | 1-801509-201 vs 1-801609-103 |
1-801609-102 | I C C Inc | Check for Price | D Type Connector, 9 Contact(s), Male, Solder Terminal, Receptacle | 1-801509-201 vs 1-801609-102 |
1-801609-131 | I C C Inc | Check for Price | D Type Connector, 9 Contact(s), Male, Solder Terminal, Receptacle | 1-801509-201 vs 1-801609-131 |
1-801609-221 | I C C Inc | Check for Price | D Type Connector, 9 Contact(s), Male, Solder Terminal, Receptacle | 1-801509-201 vs 1-801609-221 |
1-801609-121 | I C C Inc | Check for Price | D Type Connector, 9 Contact(s), Male, Solder Terminal, Receptacle | 1-801509-201 vs 1-801609-121 |