-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796980-0) 10POS TERMI-BLOK VERT HDR 7.62
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4439
|
Newark | 10Pos Termi-Blok Vert Hdr 7.62 Rohs Compliant: Yes |Buchanan Te Connectivity 1-796980-0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $4.1000 | Buy Now |
DISTI #
A135012-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 7.62MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
164 In Stock |
|
$2.7348 / $4.2100 | Buy Now |
DISTI #
1-796980-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 7.62mm Solder ST Thru-Hole - Bulk (Alt: 1-796980-0) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$2.8927 / $3.4811 | Buy Now |
DISTI #
571-1-796980-0
|
Mouser Electronics | Pluggable Terminal Blocks 10POS TERMI-BLOK VERT HDR 7.62 RoHS: Compliant | 0 |
|
$2.7300 / $4.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.8900 | Buy Now |
DISTI #
AMP1-796980-0
|
Heilind Electronics | 10POS TERMI-BLOK VERT HDR 7.62 | Americas - 0 in Stock |
|
$2.0798 / $3.7715 | Buy Now |
|
Onlinecomponents.com | 10POS TERMI-BLOK VERT HDR 7.62 RoHS: Compliant | 0 |
|
$1.5800 / $3.9000 | Buy Now |
DISTI #
AMP1-796980-0
|
Interstate Connecting Components | 10POS TERMI-BLOK VERT HDR 7.62 | 0 |
|
$2.0798 / $3.7715 | Buy Now |
DISTI #
1-796980-0
|
Avnet Abacus | (Alt: 1-796980-0) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10POS TERMI-BLOK VERT HDR 7.62 RoHS: Compliant | 0 |
|
$1.5800 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796980-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796980-0
TE Connectivity
(1-796980-0) 10POS TERMI-BLOK VERT HDR 7.62
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |