-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796949-1) 11POS TERMI-BLOK PCB MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C3786
|
Newark | 11Pos Termi-Blok Pcb Mount Rohs Compliant: Yes |Buchanan Te Connectivity 1-796949-1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $5.2200 | Buy Now |
DISTI #
A135006-ND
|
DigiKey | TERM BLK 11P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
338 In Stock |
|
$3.5360 / $6.2000 | Buy Now |
DISTI #
1-796949-1
|
Avnet Americas | Conn Terminal Block 11 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 1-796949-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$4.1881 / $5.0399 | Buy Now |
DISTI #
571-1-796949-1
|
Mouser Electronics | Fixed Terminal Blocks 11POS TERMI-BLOK PCB MOUNT RoHS: Compliant | 0 |
|
$3.3300 / $4.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$4.1800 | Buy Now |
DISTI #
AMP1-796949-1
|
Heilind Electronics | 11POS TERMI-BLOK PCB MOUNT | Americas - 0 in Stock |
|
$3.0111 / $5.2974 | Buy Now |
|
Onlinecomponents.com | 11POS TERMI-BLOK PCB MOUNT RoHS: Compliant | 0 |
|
$4.4100 / $9.2300 | Buy Now |
DISTI #
AMP1-796949-1
|
Interstate Connecting Components | 11POS TERMI-BLOK PCB MOUNT | 0 |
|
$3.0111 / $5.2974 | Buy Now |
DISTI #
000000000000876532
|
Sager | Fixed Terminal Blocks 11POS TERMI-BLOK PCB MOUNT Min Qty: 100 | 0 |
|
$5.9200 | Buy Now |
DISTI #
1-796949-1
|
Avnet Abacus | (Alt: 1-796949-1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796949-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796949-1
TE Connectivity
(1-796949-1) 11POS TERMI-BLOK PCB MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-796949-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-796949-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1437404-6 | BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 1-796949-1 vs 3-1437404-6 |
1-284413-1 | Terminal Block, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-796949-1 vs 1-284413-1 |