-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796866-2) 12POS TERMI-BLOK HDR RT ANGLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4356
|
Newark | 12Pos Termi-Blok Hdr Rt Angle Rohs Compliant: Yes |Buchanan Te Connectivity 1-796866-2 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 / $6.1000 | Buy Now |
DISTI #
A98306-ND
|
DigiKey | TERM BLOCK HDR 12POS 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
67 In Stock |
|
$3.4437 / $6.0400 | Buy Now |
DISTI #
1-796866-2
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1-796866-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$4.8919 / $5.8869 | Buy Now |
DISTI #
571-1-796866-2
|
Mouser Electronics | Pluggable Terminal Blocks 12POS TERMI-BLOK HDR RT ANGLE RoHS: Compliant | 274 |
|
$3.8700 / $4.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Container: Box | 0Box |
|
$4.8800 | Buy Now |
DISTI #
AMP1-796866-2
|
Heilind Electronics | 12POS TERMI-BLOK HDR RT ANGLE | Americas - 0 in Stock |
|
$3.5172 / $6.1877 | Buy Now |
|
Onlinecomponents.com | 12POS TERMI-BLOK HDR RT ANGLE RoHS: Compliant | 0 |
|
$5.1500 / $10.7800 | Buy Now |
DISTI #
AMP1-796866-2
|
Interstate Connecting Components | 12POS TERMI-BLOK HDR RT ANGLE | 0 |
|
$3.5172 / $6.1877 | Buy Now |
DISTI #
000000000000922129
|
Sager | Pluggable Terminal Blocks 12POS TERMI-BLOK HDR RT ANGLE Min Qty: 100 | 0 |
|
$6.9100 | Buy Now |
|
Master Electronics | 12POS TERMI-BLOK HDR RT ANGLE RoHS: Compliant | 0 |
|
$5.1500 / $10.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796866-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796866-2
TE Connectivity
(1-796866-2) 12POS TERMI-BLOK HDR RT ANGLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 1-796866-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-796866-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-282966-2 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-796866-2 vs 1-282966-2 |