-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796866-0) 10POS TERMI-BLOK HDR RT ANGLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4354
|
Newark | 10Pos Termi-Blok Hdr Rt Angle Rohs Compliant: Yes |Buchanan Te Connectivity 1-796866-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $6.2700 | Buy Now |
DISTI #
A98456-ND
|
DigiKey | TERM BLOCK HDR 10POS 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
310 In Stock |
|
$5.3468 / $8.2700 | Buy Now |
DISTI #
1-796866-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1-796866-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$4.4303 / $5.3314 | Buy Now |
DISTI #
571-1-796866-0
|
Mouser Electronics | Pluggable Terminal Blocks 10POS TERMI-BLOK HDR RT ANGLE RoHS: Compliant | 0 |
|
$4.9400 / $8.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Container: Box | 0Box |
|
$4.4200 | Buy Now |
DISTI #
AMP1-796866-0
|
Heilind Electronics | 10POS TERMI-BLOK HDR RT ANGLE | Americas - 0 in Stock |
|
$3.1854 / $5.6038 | Buy Now |
|
Onlinecomponents.com | 10POS TERMI-BLOK HDR RT ANGLE RoHS: Compliant | 0 |
|
$4.6600 / $9.7600 | Buy Now |
DISTI #
AMP1-796866-0
|
Interstate Connecting Components | 10POS TERMI-BLOK HDR RT ANGLE | 0 |
|
$3.1854 / $5.6038 | Buy Now |
DISTI #
1-796866-0
|
Avnet Abacus | (Alt: 1-796866-0) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10POS TERMI-BLOK HDR RT ANGLE RoHS: Compliant | 0 |
|
$4.6600 / $9.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796866-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796866-0
TE Connectivity
(1-796866-0) 10POS TERMI-BLOK HDR RT ANGLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-796866-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-796866-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-796859-0 | (1-796859-0) 10POS TERMI-BLOK PLUG RT ANGLE | TE Connectivity | 1-796866-0 vs 1-796859-0 |
236-510 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1-796866-0 vs 236-510 |
1-282966-0 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-796866-0 vs 1-282966-0 |
1-282962-0 | 15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-796866-0 vs 1-282962-0 |
1-796866-0 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-796866-0 vs 1-796866-0 |