-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796698-0) TERMI-BLOK HEADER,ASSY90 10P 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-796698-0-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 5MM Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-796698-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 1-796698-0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-796698-0
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK HEADER ASSY90 10P 5 RoHS: Compliant | 0 |
|
$1.5600 / $1.7300 | Order Now |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 10P 5 RoHS: Compliant | 0 |
|
$1.9600 / $2.8500 | Buy Now |
|
Master Electronics | TERMI-BLOK HEADER,ASSY90 10P 5 RoHS: Compliant | 0 |
|
$1.9600 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796698-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796698-0
TE Connectivity
(1-796698-0) TERMI-BLOK HEADER,ASSY90 10P 5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |