-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796695-0) 10 POS TERMI-BLOK HDR 900 POLR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1392
|
Newark | Pluggable Terminal Blocks 10 Pos Termi-Blok Hdr |Amp Te Connectivity 1-796695-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$4.5100 / $6.1800 | Buy Now |
DISTI #
10H4221
|
Newark | 10 Pos Termi-Blok Hdr 900 Polr Rohs Compliant: Yes |Buchanan Te Connectivity 1-796695-0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $2.7400 | Buy Now |
DISTI #
2266-1-796695-0-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 3.5MM Min Qty: 15 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
185 In Stock |
|
$3.7900 / $4.7900 | Buy Now |
DISTI #
1-796695-0-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 3.5MM Min Qty: 15 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9058 | Buy Now |
DISTI #
1-796695-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 1-796695-0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1218 / $2.5534 | Buy Now |
DISTI #
571-1-796695-0
|
Mouser Electronics | Pluggable Terminal Blocks 10 POS TERMI-BLOK HDR 900 POLR RoHS: Compliant | 621 |
|
$2.2700 / $3.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.1200 | Buy Now |
DISTI #
AMP1-796695-0
|
Heilind Electronics | 10 POS TERMI-BLOK HDR 900 POLR | Americas - 0 in Stock |
|
$2.0412 / $2.6838 | Buy Now |
|
Onlinecomponents.com | 10 POS TERMI-BLOK HDR 900 POLR RoHS: Compliant | Alternative Product Available |
|
$2.2300 / $4.6800 | Buy Now |
DISTI #
11590022
|
Verical | Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 185 |
|
$3.7800 / $4.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796695-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796695-0
TE Connectivity
(1-796695-0) 10 POS TERMI-BLOK HDR 900 POLR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |