-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796692-0) TERMI-BLOK PCB MOUNT 1&2 10P.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4196
|
Newark | Termi-Blok Pcb Mount 1&2 10P.5 Rohs Compliant: Yes |Buchanan Te Connectivity 1-796692-0 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 / $16.5200 | Buy Now |
DISTI #
A98271-ND
|
DigiKey | TERM BLK 10P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
697 In Stock |
|
$17.5737 / $21.4900 | Buy Now |
DISTI #
1-796692-0
|
Avnet Americas | Conn Terminal Block F 20 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 1-796692-0) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$13.0775 / $15.7373 | Buy Now |
DISTI #
571-1-796692-0
|
Mouser Electronics | Fixed Terminal Blocks 10P STACK 5.08mm PC RoHS: Compliant | 92 |
|
$15.3500 / $19.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 9 Weeks Container: Box | 0Box |
|
$13.0400 | Buy Now |
DISTI #
AMP1-796692-0
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 12 10P.5 | Americas - 0 in Stock |
|
$16.2979 / $16.5412 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 1&2 10P.5 RoHS: Compliant |
407 In Stock 480 On Order |
|
$13.8600 / $22.5300 | Buy Now |
DISTI #
71320288
|
Verical | Conn Eurostyle Block F 20 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact Carton Min Qty: 3 Package Multiple: 1 Date Code: 2340 | Americas - 395 |
|
$20.2490 / $29.0335 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | MODULAR TERMINAL BLOCK, 17.5A, 2.5MM2, 2 ROW(S), 2 DECK(S) | 1 |
|
$13.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796692-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796692-0
TE Connectivity
(1-796692-0) TERMI-BLOK PCB MOUNT 1&2 10P.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BUCHANAN, POLYAMIDE66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |