-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796682-0) TERMI-BLOK PCB MOUNT 90 10P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4109
|
Newark | Termi-Blok Pcb Mount 90 10P. Rohs Compliant: Yes |Buchanan Te Connectivity 1-796682-0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $3.5700 | Buy Now |
DISTI #
A134999-ND
|
DigiKey | TERM BLK 10P SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
377 In Stock |
|
$3.0296 / $3.7500 | Buy Now |
DISTI #
1-796682-0
|
Avnet Americas | Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 1-796682-0) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$2.7691 / $3.3323 | Buy Now |
DISTI #
571-1-796682-0
|
Mouser Electronics | Fixed Terminal Blocks 10P BLACK NON-STACK RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 8 Weeks Container: Box | 0Box |
|
$2.7700 | Buy Now |
DISTI #
AMP1-796682-0
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 10P. | Americas - 0 in Stock |
|
$2.6639 / $3.5026 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 10P. RoHS: Compliant | 0 |
|
$2.9100 / $6.1000 | Buy Now |
DISTI #
AMP1-796682-0
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90 10P. | 0 |
|
$2.6639 / $3.5026 | Buy Now |
DISTI #
1-796682-0
|
Avnet Abacus | (Alt: 1-796682-0) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK PCB MOUNT 90 10P. RoHS: Compliant | 0 |
|
$2.9100 / $6.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796682-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796682-0
TE Connectivity
(1-796682-0) TERMI-BLOK PCB MOUNT 90 10P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |