-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796645-0) 10POS 5.0MM CE R/A HDR,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4089
|
Newark | 10Pos 5.0Mm Ce R/A Hdr, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796645-0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.3800 | Buy Now |
DISTI #
1-796645-0-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 5MM Min Qty: 800 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5228 | Buy Now |
DISTI #
1-796645-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 1-796645-0) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.8421 / $2.2168 | Buy Now |
DISTI #
571-1-796645-0
|
Mouser Electronics | Pluggable Terminal Blocks 10POS 5.0MM CE R/A HDR,TRM BLK RoHS: Compliant | 0 |
|
$2.2900 / $2.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.8400 | Buy Now |
DISTI #
AMP1-796645-0
|
Heilind Electronics | 10POS 5.0MM CE R/A HDR,TRM BLK | Americas - 0 in Stock |
|
$1.4726 / $1.9362 | Buy Now |
|
Onlinecomponents.com | 10POS 5.0MM CE R/A HDR,TRM BLK RoHS: Compliant | 0 |
|
$1.9400 / $4.0600 | Buy Now |
DISTI #
AMP1-796645-0
|
Interstate Connecting Components | 10POS 5.0MM CE R/A HDR,TRM BLK | 0 |
|
$1.4726 / $1.9362 | Buy Now |
DISTI #
1-796645-0
|
Avnet Abacus | (Alt: 1-796645-0) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10POS 5.0MM CE R/A HDR,TRM BLK RoHS: Compliant | 0 |
|
$1.9400 / $4.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796645-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796645-0
TE Connectivity
(1-796645-0) 10POS 5.0MM CE R/A HDR,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE66, 94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |