-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796643-0) 10POS 5.0MM CE VRT HDR,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-796643-0-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5MM Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-796643-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1-796643-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-796643-0
|
Mouser Electronics | Pluggable Terminal Blocks 10POS 5.0MM CE VRT HDR,TRM BLK RoHS: Compliant | 0 |
|
$2.1200 / $2.4600 | Order Now |
|
Onlinecomponents.com | 10POS 5.0MM CE VRT HDR,TRM BLK RoHS: Compliant | 0 |
|
$2.6800 / $3.9000 | Buy Now |
|
Master Electronics | 10POS 5.0MM CE VRT HDR,TRM BLK RoHS: Compliant | 0 |
|
$2.6800 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796643-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796643-0
TE Connectivity
(1-796643-0) 10POS 5.0MM CE VRT HDR,TRM BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-796643-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-796643-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
257-460/000-008 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1-796643-0 vs 257-460/000-008 |
257-510/000-017 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1-796643-0 vs 257-510/000-017 |
257-460/000-012 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1-796643-0 vs 257-460/000-012 |
255-410/000-017 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1-796643-0 vs 255-410/000-017 |
255-410/000-008 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1-796643-0 vs 255-410/000-008 |
257-460/000-017 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1-796643-0 vs 257-460/000-017 |
257-460/000-006 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1-796643-0 vs 257-460/000-006 |
255-410/000-006 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1-796643-0 vs 255-410/000-006 |
257-560/000-008 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1-796643-0 vs 257-560/000-008 |
257-610/000-006 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1-796643-0 vs 257-610/000-006 |