-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796641-5) 15 POS 5.0 MM R/A PLUG,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4054
|
Newark | 15 Pos 5.0 Mm R/A Plug, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796641-5 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMP1-796641-5
|
Heilind Electronics | 15 POS 5.0 MM R/A PLUG,TRM BLK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15 POS 5.0 MM R/A PLUG,TRM BLK RoHS: Compliant | 0 |
|
$4.5600 / $6.2000 | Buy Now |
DISTI #
1-796641-5
|
TTI | Pluggable Terminal Blocks 15P 5.0mm R/A PLUG Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 550 In Stock |
|
$3.6000 | Buy Now |
DISTI #
AMP1-796641-5
|
Interstate Connecting Components | 15 POS 5.0 MM R/A PLUG,TRM BLK | 0 |
|
Buy Now | |
DISTI #
000000000000921828
|
Sager | Pluggable Terminal Blocks 15P 5.0mm R/A PLUG | 0 |
|
Buy Now | |
|
Master Electronics | 15 POS 5.0 MM R/A PLUG,TRM BLK RoHS: Compliant | 0 |
|
$4.5600 / $6.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796641-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796641-5
TE Connectivity
(1-796641-5) 15 POS 5.0 MM R/A PLUG,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 66, 94V-0, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |