-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796641-0) 10 POS 5.0 MM R/A PLUG,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H8414
|
Newark | 10 Pos 5.0 Mm R/A Plug, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796641-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 / $7.1300 | Buy Now |
DISTI #
1-796641-0-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9808 | Buy Now |
DISTI #
1-796641-0
|
Avnet Americas | Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 1-796641-0) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.7203 / $6.8838 | Buy Now |
DISTI #
571-1-796641-0
|
Mouser Electronics | Pluggable Terminal Blocks 10 POS 5.0 MM R/A PLUG,TRM BLK RoHS: Compliant | 0 |
|
$6.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.7100 | Buy Now |
DISTI #
AMP1-796641-0
|
Heilind Electronics | 10 POS 5.0 MM R/A PLUG,TRM BLK | Americas - 0 in Stock |
|
$4.1128 / $7.2354 | Buy Now |
|
Onlinecomponents.com | 10 POS 5.0 MM R/A PLUG,TRM BLK RoHS: Compliant | 0 |
|
$6.0200 / $12.6000 | Buy Now |
DISTI #
AMP1-796641-0
|
Interstate Connecting Components | 10 POS 5.0 MM R/A PLUG,TRM BLK | 0 |
|
$4.1128 / $7.2354 | Buy Now |
DISTI #
1-796641-0
|
Avnet Abacus | (Alt: 1-796641-0) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10 POS 5.0 MM R/A PLUG,TRM BLK RoHS: Compliant | 0 |
|
$6.0200 / $12.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796641-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796641-0
TE Connectivity
(1-796641-0) 10 POS 5.0 MM R/A PLUG,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 66, 94V-0, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |