Part Details for 1-796639-0 by TE Connectivity
Overview of 1-796639-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 1-796639-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4034
|
Newark | 10Pos 5.08Mm Ce R/A Hdr, trm Bk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796639-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.4900 | Buy Now |
DISTI #
1-796639-0-ND
|
DigiKey | TERM BLOCK HDR 10POS 5.08MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5865 | Buy Now |
DISTI #
1-796639-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1-796639-0) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.4648 / $2.9662 | Buy Now |
DISTI #
571-1-796639-0
|
Mouser Electronics | Pluggable Terminal Blocks 10POS 5.08MM CE R/A HDR,TRM BK RoHS: Compliant | 0 |
|
$3.0200 / $3.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.4600 | Buy Now |
DISTI #
AMP1-796639-0
|
Heilind Electronics | 10POS 5.08MM CE R/A HDR,TRM BK | Americas - 0 in Stock |
|
$1.7722 / $3.1650 | Buy Now |
|
Onlinecomponents.com | 10POS 5.08MM CE R/A HDR,TRM BK RoHS: Compliant | 0 |
|
$2.8700 / $4.1800 | Buy Now |
DISTI #
AMP1-796639-0
|
Interstate Connecting Components | 10POS 5.08MM CE R/A HDR,TRM BK | 0 |
|
$1.7722 / $3.1650 | Buy Now |
DISTI #
1-796639-0
|
Avnet Abacus | (Alt: 1-796639-0) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10POS 5.08MM CE R/A HDR,TRM BK RoHS: Compliant | 0 |
|
$2.8700 / $4.1800 | Buy Now |
Part Details for 1-796639-0
1-796639-0 CAD Models
1-796639-0 Part Data Attributes
|
1-796639-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796639-0
TE Connectivity
(1-796639-0) 10POS 5.08MM CE R/A HDR,TRM BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |