-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1969
|
Newark | 16Pos 5.08Mm Ce R/A Hdr, trm Bk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796638-6 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $4.9200 | Buy Now |
DISTI #
A112837-ND
|
DigiKey | TERM BLOCK HDR 16POS 5.08MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk |
186 In Stock |
|
$4.7293 | Buy Now |
DISTI #
1-796638-6
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1-796638-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$3.9447 / $4.7471 | Buy Now |
DISTI #
571-1-796638-6
|
Mouser Electronics | Pluggable Terminal Blocks HDR R/A 16P 5.08mm GRN RoHS: Compliant | 368 |
|
$4.7200 / $7.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Container: Box | 0Box |
|
$3.9400 | Buy Now |
DISTI #
AMP1-796638-6
|
Heilind Electronics | 16POS 5.08MM CE R/A HDRTRM BK | Americas - 0 in Stock |
|
$2.8361 / $4.9896 | Buy Now |
|
Onlinecomponents.com | 16POS 5.08MM CE R/A HDR,TRM BK RoHS: Compliant | 0 |
|
$4.1500 / $8.6900 | Buy Now |
DISTI #
1-796638-6
|
TTI | Pluggable Terminal Blocks HDR R/A 16P 5.08mm GRN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 500 In Stock |
|
$3.1700 / $3.3600 | Buy Now |
DISTI #
AMP1-796638-6
|
Interstate Connecting Components | 16POS 5.08MM CE R/A HDRTRM BK | 0 |
|
$2.8361 / $4.9896 | Buy Now |
DISTI #
000000000000781588
|
Sager | Pluggable Terminal Blocks HDR R/A 16P 5.08mm GRN Min Qty: 50 | 0 |
|
$5.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796638-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796638-6
TE Connectivity
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |