-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796637-0) 10POS 5.08MM CE VRT HDR,TRM BK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4016
|
Newark | 10Pos 5.08Mm Ce Vrt Hdr, trm Bk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796637-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.6400 | Buy Now |
DISTI #
1-796637-0-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5.08MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7388 | Buy Now |
DISTI #
1-796637-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1-796637-0) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.5694 / $3.0920 | Buy Now |
DISTI #
571-1-796637-0
|
Mouser Electronics | Pluggable Terminal Blocks 10POS 5.08MM CE VRT HDR,TRM BK RoHS: Compliant | 0 |
|
$3.1800 / $3.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.5700 | Buy Now |
DISTI #
AMP1-796637-0
|
Heilind Electronics | 10POS 5.08MM CE VRT HDR,TRM BK | Americas - 0 in Stock |
|
$1.8474 / $3.2993 | Buy Now |
|
Onlinecomponents.com | 10POS 5.08MM CE VRT HDR,TRM BK RoHS: Compliant | 0 |
|
$2.9900 / $4.3600 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$2.2720 / $3.6843 | Buy Now | |
DISTI #
AMP1-796637-0
|
Interstate Connecting Components | 10POS 5.08MM CE VRT HDR,TRM BK | 0 |
|
$1.8474 / $3.2993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796637-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796637-0
TE Connectivity
(1-796637-0) 10POS 5.08MM CE VRT HDR,TRM BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |