-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4006
|
Newark | 10Pos 5.08Mm Ce Vrt Hdr, trm Bk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796636-0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.4800 | Buy Now |
DISTI #
24AC1297
|
Newark | 10Pos 5.08Mm Ce Vrt Hdr, trm Bk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796636-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $4.4500 | Buy Now |
DISTI #
41AJ1386
|
Newark | Pluggable Terminal Blocks Header 10P 5.08Mm |Amp Te Connectivity 1-796636-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $5.6000 | Buy Now |
DISTI #
A98425-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5112 In Stock |
|
$2.0342 / $2.5400 | Buy Now |
DISTI #
1-796636-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1-796636-0) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9203 / $2.3109 | Buy Now |
DISTI #
571-1-796636-0
|
Mouser Electronics | Pluggable Terminal Blocks HEADER 10P 5.08mm RoHS: Compliant | 881 |
|
$2.0500 / $3.6100 | Buy Now |
DISTI #
V36:1790_07461882
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2314 | Americas - 1413 |
|
$1.6120 / $1.9170 | Buy Now |
DISTI #
71336141
|
RS | 10POS 5.08MM CE VRT HDR, TRM BK | TE Connectivity 1-796636-0 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6600 / $2.8000 | RFQ |
|
Future Electronics | 10POS 5.08MM CE VRT HDR,TRM BK RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.9200 / $1.9700 | Buy Now |
DISTI #
AMP1-796636-0
|
Heilind Electronics | 10POS 5.08MM CE VRT HDRTRM BK | Americas - 0 in Stock |
|
$1.8473 / $2.4290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796636-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796636-0
TE Connectivity
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |