-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796634-0) 10 POS 5.08MM R/A PLUG,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6939
|
Newark | Terminal Block, Pluggable, 10Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:10Ways, Wire Size (Awg):30Awg To 12Awg, Conductor Area Csa:3Mm2, Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300V, Product Rohs Compliant: Yes |Amp Te Connectivity 1-796634-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$7.3700 / $11.7000 | Buy Now |
DISTI #
41AJ1380
|
Newark | Pluggable Terminal Blocks 10 Pos 5.08Mm R/A Pl |Amp Te Connectivity 1-796634-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$6.3300 / $9.2300 | Buy Now |
DISTI #
A98229-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
544 In Stock |
|
$6.8547 / $10.2300 | Buy Now |
DISTI #
1-796634-0
|
Avnet Americas | Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 1-796634-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.7203 / $6.8838 | Buy Now |
DISTI #
571-1-796634-0
|
Mouser Electronics | Pluggable Terminal Blocks 10 POS 5.08MM R/A PL RoHS: Compliant | 458 |
|
$6.0500 / $8.3200 | Buy Now |
DISTI #
70346411
|
RS | Non-Fused Trm Blk,10Way/Pole, Screw Down Terminals,30 to 12 AWG Cable Mount, Nylon | TE Connectivity 1-796634-0 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7700 | RFQ |
|
Future Electronics | Plug 10 Position 5.08 mm Pitch 12-30 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.8200 / $5.9000 | Buy Now |
DISTI #
AMP1-796634-0
|
Heilind Electronics | 10 POS 5.08MM R/A PLUGTRM BLK | Americas - 0 in Stock |
|
$4.1128 / $7.2354 | Buy Now |
|
Onlinecomponents.com | 10 POS 5.08MM R/A PLUG,TRM BLK RoHS: Compliant |
81 In Stock 277 On Order |
|
$3.9600 / $8.3500 | Buy Now |
DISTI #
77305481
|
Verical | Conn Eurostyle Block F 10 POS 5.08mm Screw RA Cable Mount 15A/Contact Box Min Qty: 15 Package Multiple: 1 | Americas - 243 |
|
$7.3636 / $7.7143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796634-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796634-0
TE Connectivity
(1-796634-0) 10 POS 5.08MM R/A PLUG,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1, PA 6-6, 94V-0, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |