-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PSTD RCPT,23-37,R/A LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M4294
|
Newark | Circular Conn, Rcpt, 37Pos, Pcb, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1-796409-1 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.3200 / $98.4600 | Buy Now |
DISTI #
A114984-ND
|
DigiKey | CONN RCPT FMALE 37POS GOLD SLDR Min Qty: 1 Lead time: 27 Weeks Container: Tray |
88 In Stock |
|
$89.1800 | Buy Now |
DISTI #
1-796409-1
|
Avnet Americas | Conn CPC SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 1-796409-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9890 / $82.9571 | Buy Now |
DISTI #
571-1-796409-1
|
Mouser Electronics | Standard Circular Connector CIRC REC PIN 23-37 RoHS: Compliant | 0 |
|
$86.4900 / $89.1800 | Order Now |
DISTI #
71980386
|
RS | Circular Plastic Connector, Pstd Receptacle, 23-37, R/A Lf | TE Connectivity 1-796409-1 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$60.3800 / $86.2600 | RFQ |
|
Future Electronics | Conn CPC SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$86.2400 / $87.9400 | Buy Now |
DISTI #
AMP1-796409-1
|
Heilind Electronics | CPC PSTD RCPT23-37R/A LF | Americas - 0 in Stock |
|
$104.9156 | Buy Now |
|
Onlinecomponents.com | CPC PSTD RCPT,23-37,R/A LF RoHS: Compliant |
120 In Stock |
|
$81.0400 / $88.7400 | Buy Now |
DISTI #
78826170
|
Verical | Conn Circular SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 116 |
|
$96.3437 / $111.3425 | Buy Now |
DISTI #
1-796409-1
|
TTI | Standard Circular Connector CIRC REC PIN 23-37 Min Qty: 80 Package Multiple: 8 Container: Tray | Americas - 0 |
|
$70.5000 / $86.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796409-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796409-1
TE Connectivity
CPC PSTD RCPT,23-37,R/A LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |