-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23-57 CPC PSTD SKT RECPT LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5586
|
Newark | Standard Circular Connector Rec Pin 23-57 Pcb |Amp Te Connectivity 1-796329-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$75.1600 / $80.1600 | Buy Now |
DISTI #
17R2221
|
Newark | Cir Connector, 57Pos, Rcpt, Flange, Product Range:Cpc Series 2, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:57Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1-796329-1 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2500 | Buy Now |
DISTI #
A114983-ND
|
DigiKey | CONN RCPT FMALE 57P GOLD SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Tray |
105 In Stock |
|
$45.0482 / $62.1500 | Buy Now |
DISTI #
1-796329-1
|
Avnet Americas | Conn CPC SKT 57 POS Solder ST Thru-Hole 57 Terminal 1 Port - Trays (Alt: 1-796329-1) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 0 Weeks, 1 Days Container: Tray | 0 |
|
$38.4165 / $46.2300 | Buy Now |
DISTI #
571-1-796329-1
|
Mouser Electronics | Standard Circular Connector REC PIN 23-57 PCB RoHS: Compliant | 209 |
|
$39.1300 / $44.2100 | Buy Now |
DISTI #
V36:1790_11718141
|
Arrow Electronics | Conn Circular SKT 57 POS Solder ST Thru-Hole 57 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2221 | Americas - 561 |
|
$19.8300 / $27.1497 | Buy Now |
DISTI #
E02:0323_03988427
|
Arrow Electronics | Conn Circular SKT 57 POS Solder ST Thru-Hole 57 Terminal 1 Port Tray RoHS: Compliant Min Qty: 36 Package Multiple: 12 Lead time: 22 Weeks Date Code: 2251 | Europe - 36 |
|
$36.4982 / $36.8261 | Buy Now |
|
Future Electronics | CPC-2 Series 57 Position 250 V 7.5 A Receptacle Female Socket Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 12 Container: Tray | 0Tray |
|
$38.3100 / $39.2200 | Buy Now |
DISTI #
AMP1-796329-1
|
Heilind Electronics | 23-57 CPC PSTD SKT RECPT LF | Americas - 0 in Stock |
|
$47.8769 / $48.5915 | Buy Now |
|
Onlinecomponents.com | 57 Position Circular Connector Receptacle, Female Sockets Solder Gold RoHS: Compliant |
251 In Stock |
|
$36.2200 / $57.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796329-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796329-1
TE Connectivity
23-57 CPC PSTD SKT RECPT LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 57 | |
UL Flammability Code | 94V-0 |