-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL CAP HSG,P/MT,V0,RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-794761-2-ND
|
DigiKey | 09P UMNL CAP HSG,P/MT,V0,RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
603 In Stock |
|
$2.9073 / $5.4800 | Buy Now |
DISTI #
1-794761-2
|
Avnet Americas | Connector Housing Receptacle 9 Position Panel Mount Red - Bulk (Alt: 1-794761-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days Container: Bulk | 10200 Factory Stock |
|
$1.3480 / $1.5711 | Buy Now |
DISTI #
72000142
|
RS | Connector, 09P Umnl Cap Hsg, P/Mt, V0,Red | TE Connectivity 1-794761-2 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $2.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks Container: Box | 0Box |
|
$1.4000 | Buy Now |
DISTI #
AMP1-794761-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.7444 / $1.7973 | Buy Now | |
|
Onlinecomponents.com | 09P UMNL CAP HSG,P/MT,V0,RED RoHS: Compliant | 10200 Factory Stock |
|
$1.6300 / $2.3700 | Buy Now |
DISTI #
AMP1-794761-2
|
Interstate Connecting Components | 0 |
|
$1.7444 / $1.7973 | Buy Now | |
|
Powell Electronics | 09P UMNL CAP HSG,P/MT,V0,RED Min Qty: 600 | 6732 |
|
$1.7176 / $1.8249 | Buy Now |
DISTI #
000000000005732381
|
Sager | Pin & Socket Connectors 09P UMNL CAP HSG,P/MT,V0,RED Min Qty: 1 | 0 |
|
$1.6500 / $1.9800 | Buy Now |
|
Master Electronics | 09P UMNL CAP HSG,P/MT,V0,RED RoHS: Compliant | 10200 Factory Stock |
|
$1.6300 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794761-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794761-2
TE Connectivity
09P UMNL CAP HSG,P/MT,V0,RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.8 inch | |
Body Depth | 0.51 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-794761-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794761-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1604254-1 | Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-794761-2 vs 1-1604254-1 |