Part Details for 1-794630-0 by TE Connectivity
Overview of 1-794630-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-794630-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5579
|
Newark | 10Pos Micro Mnl Assy.vrt.hdr |Amp Te Connectivity 1-794630-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3096 |
|
$3.8500 | Buy Now |
DISTI #
10H3716
|
Newark | Plug & Socket Connector, Plug, 10Pos 3Mm, Body Material:Nylon, Connecting Termination:Pcb Thru Hole, Connector Type:Plug & Socket, Leaded Process Compatible:No, Mounting Type:Straight Pcb Thru-Hole, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 1-794630-0 Min Qty: 4290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1-794630-0-ND
|
DigiKey | CONN HEADER VERT 10POS 3MM Min Qty: 75 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
3096 In Stock |
|
$0.9500 / $1.0000 | Buy Now |
DISTI #
A30406-ND
|
DigiKey | CONN HEADER VERT 10POS 3MM Min Qty: 75 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port |
3096 Partner Stock |
|
$0.8700 / $2.7700 | Buy Now |
DISTI #
TE Connectivity 1-794630-0
|
PEI Genesis | Combination Line Connector 10 | 3096 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port |
3096 Partner Stock |
|
$0.8700 / $2.7700 | Buy Now |
Part Details for 1-794630-0
1-794630-0 CAD Models
1-794630-0 Part Data Attributes:
|
1-794630-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794630-0
TE Connectivity
Combination Line Connector, 10 Contact(s), Male, Solder Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.341 inch | |
Body Depth | 0.364 inch | |
Body Length | 0.748 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .695 N |