-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-794617-0) 10POS,MICRO MNL,RCPT HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3656
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Micro Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:3Mm, For Use With:Micro Mate-N-Lok Connectors, Body Material:Nylon, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 1-794617-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 841 |
|
$0.4700 / $0.5550 | Buy Now |
DISTI #
A30297-ND
|
DigiKey | CONN RCPT HSG 10POS 3.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
45768 In Stock |
|
$0.3814 / $0.7600 | Buy Now |
DISTI #
1-794617-0
|
Avnet Americas | Conn Housing RCP 10 POS 3mm ST - Bulk (Alt: 1-794617-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2431 |
|
$0.3388 / $0.3590 | Buy Now |
DISTI #
10H3656
|
Avnet Americas | Conn Housing RCP 10 POS 3mm ST - Bulk (Alt: 10H3656) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 841 Partner Stock |
|
$0.5930 / $0.8120 | Buy Now |
DISTI #
571-17946170
|
Mouser Electronics | Pin & Socket Connectors RECPT DUAL ROW 10P RoHS: Compliant | 16247 |
|
$0.3360 / $0.7500 | Buy Now |
DISTI #
V36:1790_11720782
|
Arrow Electronics | Conn Housing RCP 10 POS 3mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2320 | Americas - 23796 |
|
$0.2904 / $0.5127 | Buy Now |
DISTI #
E02:0323_01926406
|
Arrow Electronics | Conn Housing RCP 10 POS 3mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2314 | Europe - 925 |
|
$0.3048 / $0.6045 | Buy Now |
DISTI #
V99:2348_11720782
|
Arrow Electronics | Conn Housing RCP 10 POS 3mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2141 | Americas - 467 |
|
$0.3569 / $0.5201 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 10 Position Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 106Box |
|
$0.3600 / $0.4400 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 10 Position Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4Bag |
|
$0.3600 / $0.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794617-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794617-0
TE Connectivity
(1-794617-0) 10POS,MICRO MNL,RCPT HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION | |
Body Breadth | 0.325 inch | |
Body Depth | 0.553 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | NYLON66/6 | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |