-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-794616-0) FREE HANG DBL ROW HSG 10 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0898
|
Newark | Plug Housing, 10Pos, Nylon 6.6, Product Range:Micro Mate-N-Lok Series, Gender:Plug, No. Of Positions:10Ways, Pitch Spacing:3Mm, For Use With:Amp Micro Mate-N-Lok Series Pin Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Amp Te Connectivity 1-794616-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 8980 |
|
$0.2690 | Buy Now |
DISTI #
A30273-ND
|
DigiKey | CONN PLUG HSG 10POS 3.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1360 In Stock |
|
$0.3369 / $0.6700 | Buy Now |
DISTI #
1-794616-0
|
Avnet Americas | Conn Housing PL 10 POS 3mm ST - Bulk (Alt: 1-794616-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3396 / $0.3720 | Buy Now |
DISTI #
62AC0898
|
Avnet Americas | Conn Housing PL 10 POS 3mm ST - Bulk (Alt: 62AC0898) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
571-17946160
|
Mouser Electronics | Pin & Socket Connectors PLUG DUAL F.H. 10P free hanging RoHS: Compliant | 8239 |
|
$0.3360 / $0.5600 | Buy Now |
DISTI #
70082759
|
RS | Soft Shell Housing Nylon Black 0.118in. Free Hanging Plug 10 UL 94V-0 | TE Connectivity 1-794616-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 652 |
|
$0.4490 / $0.6700 | Buy Now |
|
Future Electronics | 10 Position Dual Row 3 mm Pitch Male Pin Free Hanging Micro MATE-N-LOK RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.3180 | Buy Now |
DISTI #
AMP1-794616-0
|
Heilind Electronics | FREE HANG DBL ROW HSG 10 POS | Americas - 7287 in Stock |
|
$0.4023 / $0.5086 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Micro MATE-N-LOK Series - Plug - 10 Ways - 3 mm. RoHS: Compliant |
7082 In Stock |
|
$0.3271 / $0.6023 | Buy Now |
|
Quest Components | 16 |
|
$1.3530 / $2.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794616-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794616-0
TE Connectivity
(1-794616-0) FREE HANG DBL ROW HSG 10 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.27 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.06 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | NYLON66 | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 1-794616-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794616-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-794680-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-794616-0 vs 4-794680-0 |
4-1445050-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-794616-0 vs 4-1445050-0 |
4-794678-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-794616-0 vs 4-794678-0 |
4-794631-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-794616-0 vs 4-794631-0 |
3-1445097-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-794616-0 vs 3-1445097-0 |
4-794626-0 | Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 1-794616-0 vs 4-794626-0 |
3-1445055-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-794616-0 vs 3-1445055-0 |