-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-794610-1) MICRO MNL RPT CNT,LS PC 15AU L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3408
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Micro Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Micro Mate-N-Lok Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-794610-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24329 |
|
$0.0570 / $0.0790 | Buy Now |
DISTI #
82AC0796
|
Newark | 1-794610-1 Rohs Compliant: Yes |Amp Te Connectivity 1-794610-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 / $0.1800 | Buy Now |
DISTI #
1-794610-1-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
55297 In Stock |
|
$0.0701 / $0.1600 | Buy Now |
DISTI #
1-794610-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-794610-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2611915 Factory Stock |
|
$0.0541 | Buy Now |
DISTI #
52K3408
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 52K3408) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 24329 Partner Stock |
|
$0.0700 / $0.1650 | Buy Now |
DISTI #
571-1-794610-1
|
Mouser Electronics | Pin & Socket Connectors SOCKET 20-24 AWG RoHS: Compliant | 90685 |
|
$0.0620 / $0.1600 | Buy Now |
DISTI #
70083820
|
RS | Micro MATE-N-LOK PCB Conn Contact Female Crimp Gold Plating 24 to 20 AWG | TE Connectivity 1-794610-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 12835 |
|
$0.1090 / $0.1520 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 24 - 20 AWG Wire to Cable Crimp Snap-In Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Container: Bag | 112Bag |
|
$0.0540 / $0.0669 | Buy Now |
DISTI #
AMP1-794610-1
|
Heilind Electronics | MICRO MNL RPT CNTLS PC 15AU L | Americas - 70314 in Stock |
|
$0.0623 / $0.0787 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Micro MATE-N-LOK Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination. RoHS: Compliant |
49711 In Stock 50000 On Order |
|
$0.0569 / $0.0805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794610-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794610-1
TE Connectivity
(1-794610-1) MICRO MNL RPT CNT,LS PC 15AU L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.52 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | SOLDER | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |