Part Details for 1-794540-1 by TE Connectivity
Overview of 1-794540-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-794540-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2203
|
Newark | |Amp Te Connectivity 1-794540-1 Min Qty: 4320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
35AC7391
|
Newark | 2P Ampduac Verthdrassy 94V0 Lf |Amp Te Connectivity 1-794540-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 / $0.3700 | Buy Now |
DISTI #
2266-1-794540-1-ND
|
DigiKey | CONN HEADER VERT 2POS 4.2MM Min Qty: 226 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
295 In Stock |
|
$0.1570 | Buy Now |
DISTI #
1-794540-1-ND
|
DigiKey | CONN HEADER VERT 2POS 4.2MM Min Qty: 226 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-794540-1
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: 1-794540-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole RoHS: Compliant |
295 Partner Stock |
|
$0.5660 / $0.6760 | Buy Now |
DISTI #
TE Connectivity 1-794540-1
|
PEI Genesis | Rectangular Power Connector | 0 |
|
Buy Now | |
DISTI #
1-794540-1
|
Avnet Abacus | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole (Alt: 1-794540-1) RoHS: Compliant Min Qty: 4320 Package Multiple: 4320 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole RoHS: Compliant |
295 Partner Stock |
|
$0.5660 / $0.6760 | Buy Now |
Part Details for 1-794540-1
1-794540-1 CAD Models
1-794540-1 Part Data Attributes:
|
1-794540-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794540-1
TE Connectivity
POWER CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |