Part Details for 1-794516-1 by TE Connectivity
Overview of 1-794516-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-794516-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-794516-1-ND
|
DigiKey | CONN HEADER R/A 24POS 4.2MM Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1-794516-1
1-794516-1 CAD Models
1-794516-1 Part Data Attributes:
|
1-794516-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794516-1
TE Connectivity
24 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AMP-DUAC | |
Board Mounting Option | PEG | |
Body Breadth | 0.39 inch | |
Body Length | 2.03 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .4726 N |
Alternate Parts for 1-794516-1
This table gives cross-reference parts and alternative options found for 1-794516-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794516-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4312V-C | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-794516-1 vs HM4312V-C |
HM4312H-C | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-794516-1 vs HM4312H-C |
HM4312V-Y | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-794516-1 vs HM4312V-Y |
HM2312E-L | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-794516-1 vs HM2312E-L |
HM4312E-Y | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-794516-1 vs HM4312E-Y |
HM4312V | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-794516-1 vs HM4312V |
HM25120 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug | Foxconn | 1-794516-1 vs HM25120 |
HM15123 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug | Foxconn | 1-794516-1 vs HM15123 |
HM4312H | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-794516-1 vs HM4312H |
HM15120 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug | Foxconn | 1-794516-1 vs HM15120 |