Part Details for 1-794469-1 by TE Connectivity
Overview of 1-794469-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-794469-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5570
|
Newark | 10P Amp/Duac Vrt Hdr Assy Lf |Amp Te Connectivity 1-794469-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5509 |
|
$0.8540 | Buy Now |
DISTI #
2266-1-794469-1-ND
|
DigiKey | CONN HEADER VERT 10POS 4.2MM Min Qty: 90 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
5509 In Stock |
|
$0.7300 / $0.7900 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port RoHS: Compliant |
5509 Partner Stock |
|
$0.8370 / $0.8980 | Buy Now |
DISTI #
16318648
|
Verical | Conn HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 5509 |
|
$0.6900 / $0.7400 | Buy Now |
DISTI #
TE Connectivity 1-794469-1
|
PEI Genesis | Board Connector 10 Contact(s) | 5509 |
|
Buy Now | |
DISTI #
1-794469-1
|
Avnet Abacus | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port (Alt: 1-794469-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port RoHS: Compliant |
5509 Partner Stock |
|
$0.8370 / $0.8980 | Buy Now |
Part Details for 1-794469-1
1-794469-1 CAD Models
1-794469-1 Part Data Attributes
|
1-794469-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794469-1
TE Connectivity
10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.394 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.157 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 118u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |