-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UMNL2 PIN 22-18 AWG AU LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M8102
|
Newark | Contact, Pin, 22-18Awg, Crimp, Product Range:Mini Universal Mate-N-Lok 2 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 1-794228-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3396 |
|
$0.5550 / $0.8840 | Buy Now |
DISTI #
41AJ1336
|
Newark | Mini Umnl2 Pin 22-18 Awg Au Lp |Amp Te Connectivity 1-794228-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1123 |
|
$0.4810 / $0.7800 | Buy Now |
DISTI #
A32446-ND
|
DigiKey | CONN PIN 18-22AWG CRIMP GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3620 In Stock |
|
$0.2826 / $0.5800 | Buy Now |
DISTI #
1-794228-0
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-794228-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Bulk | 12000 Factory Stock |
|
$0.3707 / $0.4061 | Buy Now |
DISTI #
33M8102
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 33M8102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 3396 Partner Stock |
|
$0.5050 / $0.8110 | Buy Now |
DISTI #
571-1-794228-0
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT 22-18AWG Gold RoHS: Compliant | 8335 |
|
$0.3670 / $0.5700 | Buy Now |
DISTI #
70087633
|
RS | MINI UMNL 2 LP, MINI UMNL2 PIN 22-18 AWG AU LP | TE Connectivity 1-794228-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.3470 | Buy Now |
DISTI #
AMP1-794228-0
|
Heilind Electronics | MINI UMNL2 PIN 22-18 AWG AU LP | Americas - 4239 in Stock |
|
$0.4327 / $0.4392 | Buy Now |
|
Onlinecomponents.com | MINI UMNL2 PIN 22-18 AWG AU LP RoHS: Compliant |
3477 In Stock 10000 Factory Stock |
|
$0.2743 / $0.4815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794228-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794228-0
TE Connectivity
MINI UMNL2 PIN 22-18 AWG AU LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (100) OVER NICKEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |