-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UMNL2 PIN 26-22AWG LP LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1335
|
Newark | Pin & Socket Connectors Pin Contact 26-22Awg Gold |Amp Te Connectivity 1-794226-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3059 |
|
$0.5930 / $0.7590 | Buy Now |
DISTI #
17R2119
|
Newark | Contact, Pin, 26-22Awg, Crimp, Product Range:Mini Universal Mate-N-Lok 2 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 1-794226-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4300 | Buy Now |
DISTI #
A33327-ND
|
DigiKey | CONN PIN 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9037 In Stock |
|
$0.3678 / $0.5100 | Buy Now |
DISTI #
1-794226-0
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-794226-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3707 / $0.4061 | Buy Now |
DISTI #
571-1-794226-0
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT 26-22AWG Gold RoHS: Compliant | 8775 |
|
$0.3950 / $0.8500 | Buy Now |
DISTI #
70980855
|
RS | UNIVERSAL MATE-N-LOK, MINI UMNL2 PIN 26-22AWG LP LF | TE Connectivity 1-794226-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.3470 | Buy Now |
|
Bisco Industries | 24 |
|
Buy Now | ||
DISTI #
AMP1-794226-0
|
Heilind Electronics | MINI UMNL2 PIN 26-22AWG LP LF | Americas - 0 in Stock |
|
$0.4327 / $0.4392 | Buy Now |
|
Onlinecomponents.com | MINI UMNL2 PIN 26-22AWG LP LF RoHS: Compliant |
13115 In Stock |
|
$0.3562 / $0.6414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794226-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794226-0
TE Connectivity
MINI UMNL2 PIN 26-22AWG LP LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.069 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.4 mm2 | |
Design Use | POWER | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |