-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UMNL2 PIN 20-16AWG AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2116
|
Newark | Contact, Pin, Crimp, 16Awg, Product Range:Mini-Universal Mate-N-Lok Ii Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 1-794222-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 859 |
|
$0.2960 | Buy Now |
DISTI #
A100434CT-ND
|
DigiKey | CONN PIN 16-20AWG CRIMP GOLD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2436 / $0.5000 | Buy Now |
DISTI #
1-794222-0
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-794222-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2582 | Buy Now |
DISTI #
17R2116
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 17R2116) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days | 859 Partner Stock |
|
RFQ | |
DISTI #
17R2116
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 17R2116) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 859 Partner Stock |
|
$0.2960 | Buy Now |
DISTI #
571-1-794222-0
|
Mouser Electronics | Pin & Socket Connectors PIN 16-20 AWG RoHS: Compliant | 0 |
|
$0.2590 | Order Now |
|
Future Electronics | MINI UMNL2 PIN 20-16AWG AU LF RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2400 / $0.2450 | Buy Now |
DISTI #
AMP1-794222-0
|
Heilind Electronics | MINI UMNL2 PIN 20-16AWG AU LF | Americas - 0 in Stock |
|
$0.2726 / $0.2909 | Buy Now |
|
Onlinecomponents.com | MINI UMNL2 PIN 20-16AWG AU LF RoHS: Compliant |
20000 On Order |
|
$0.2302 / $0.2449 | Buy Now |
|
Quest Components | 3840 |
|
$0.2800 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794222-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794222-0
TE Connectivity
MINI UMNL2 PIN 20-16AWG AU LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (250) OVER NICKEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.126 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |