-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UMNL2 SOK 22-18AWG AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3402
|
Newark | Contact, Socket, 22-18Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 1-794221-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3000 / $0.3550 | Buy Now |
DISTI #
41AJ1334
|
Newark | P&s Connectors Mumnl2 Skt 22-18 Reel Of 4500 |Amp Te Connectivity 1-794221-0 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3100 | Buy Now |
DISTI #
70AH6881
|
Newark | Contact, Socket, 22-18Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-794221-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3200 / $0.5300 | Buy Now |
DISTI #
A100433CT-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4400 In Stock |
|
$0.2436 / $0.5000 | Buy Now |
DISTI #
1-794221-0
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-794221-0) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2582 | Buy Now |
DISTI #
52K3402
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 52K3402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 17016 Partner Stock |
|
$0.3600 / $0.5320 | Buy Now |
DISTI #
571-1-794221-0
|
Mouser Electronics | Pin & Socket Connectors MUMNL2 SKT 22-18 Reel of 4500 RoHS: Compliant | 0 |
|
$0.2660 / $0.2950 | Order Now |
DISTI #
571-1-794221-0-CT
|
Mouser Electronics | Pin & Socket Connectors MUMNL2 SKT 22-18 Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.4120 | Order Now |
DISTI #
571-1-794221-0-MR
|
Mouser Electronics | Pin & Socket Connectors MUMNL2 SKT 22-18 Reel of 1000 RoHS: Compliant | 0 |
|
$0.3400 | Order Now |
DISTI #
70980849
|
RS | UNIVERSAL MATE-N-LOK, MINI UMNL2 SOK 22-18AWG AU LF | TE Connectivity 1-794221-0 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3040 / $0.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794221-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794221-0
TE Connectivity
MINI UMNL2 SOK 22-18AWG AU LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.9 mm2 | |
Design Use | POWER | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 10.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |