-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UMNL2 PIN 30-26AWG AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2113
|
Newark | Mini Umnl2 Pin 30-26Awg Au Lf |Amp Te Connectivity 1-794216-0 RoHS: Not Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 | Buy Now |
DISTI #
1-794216-0-ND
|
DigiKey | CONN PIN 26-30AWG CRIMP GOLD Min Qty: 21000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2320 | Buy Now |
DISTI #
1-794216-0
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-794216-0) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.2185 | Buy Now |
DISTI #
571-1-794216-0
|
Mouser Electronics | Pin & Socket Connectors MINI UMNL2 PIN 30-26 RoHS: Compliant | 0 |
|
$0.2320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 21000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2190 | Buy Now |
DISTI #
AMP1-794216-0
|
Heilind Electronics | MINI UMNL2 PIN 30-26AWG AU LF | Americas - 0 in Stock |
|
$0.2635 / $0.2771 | Buy Now |
|
Onlinecomponents.com | MINI UMNL2 PIN 30-26AWG AU LF RoHS: Compliant |
2450 In Stock |
|
$0.2357 / $0.4064 | Buy Now |
DISTI #
51482974
|
Verical | Contact PIN Crimp ST Cable Mount 26-30AWG T/R RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1402 | Americas - 2400 |
|
$0.3158 / $0.5283 | Buy Now |
DISTI #
AMP1-794216-0
|
Interstate Connecting Components | MINI UMNL2 PIN 30-26AWG AU LF | 0 |
|
$0.2635 / $0.2771 | Buy Now |
DISTI #
1-794216-0
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 1-794216-0) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794216-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794216-0
TE Connectivity
MINI UMNL2 PIN 30-26AWG AU LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.05 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.14 mm2 | |
Design Use | POWER | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |