-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-794107-0) 22P MINI UMNL R/A HDR ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9849
|
Newark | Wtb Conn, R/A Hdr, 22Pos, 2Row, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:2Rows, No. Of Contacts:22Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:- Rohs Compliant: Yes |Amp Te Connectivity 1-794107-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 437 |
|
$1.4500 | Buy Now |
DISTI #
A33351-ND
|
DigiKey | CONN HEADER R/A 22POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
625 In Stock |
|
$3.4672 / $5.3200 | Buy Now |
DISTI #
1-794107-0
|
Avnet Americas | Conn Power HDR 22 POS 4.14mm Solder RA Thru-Hole 22 Terminal 1 Port - Bulk (Alt: 1-794107-0) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4345 / $5.3365 | Buy Now |
DISTI #
14N9849
|
Avnet Americas | Conn Power HDR 22 POS 4.14mm Solder RA Thru-Hole 22 Terminal 1 Port - Bulk (Alt: 14N9849) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 437 Partner Stock |
|
$4.7600 / $5.5300 | Buy Now |
DISTI #
571-1-794107-0
|
Mouser Electronics | Pin & Socket Connectors HEADER 22 POS R/A TIN DUAL ROW RoHS: Compliant | 353 |
|
$3.4600 / $5.3200 | Buy Now |
DISTI #
70980926
|
RS | UNIVERSAL MATE-N-LOK, 22P MINI UMNL R/A HDR ASSY LF | TE Connectivity 1-794107-0 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7500 / $6.2600 | RFQ |
|
Future Electronics | Mini-Universal MATE-N-LOK 22 Position Dual Row Through-Hole Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$4.4300 | Buy Now |
DISTI #
AMP1-794107-0
|
Heilind Electronics | 22P MINI UMNL R/A HDR ASSY LF | Americas - 0 in Stock |
|
$4.0793 / $5.6091 | Buy Now |
|
Onlinecomponents.com | 22P MINI UMNL R/A HDR ASSY LF RoHS: Compliant |
4448 In Stock |
|
$3.3400 / $5.5400 | Buy Now |
DISTI #
1-794107-0
|
TTI | Pin & Socket Connectors HEADER 22 POS R/A TIN DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 453 In Stock |
|
$3.3200 / $5.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794107-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794107-0
TE Connectivity
(1-794107-0) 22P MINI UMNL R/A HDR ASSY LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.467 inch | |
Body Depth | 0.74 inch | |
Body Length | 1.855 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Pitch | 0.163 inch | |
Mating Contact Row Spacing | 0.163 inch | |
Mating Information | 770586-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.1402 mm | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |