-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-794076-0) 18P MINI UMNL HDR W/O DH SN LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2100
|
Newark | 18P Mini Umnl Hdr W/O Dh Sn Lf |Amp Te Connectivity 1-794076-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $4.4200 | Buy Now |
DISTI #
A130984-ND
|
DigiKey | CONN HEADER VERT 18POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6429 / $5.5900 | Buy Now |
DISTI #
1-794076-0
|
Avnet Americas | Conn Power HDR 18 POS 4.14mm Solder ST Thru-Hole 18 Terminal 1 Port - Bulk (Alt: 1-794076-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9972 / $3.6068 | Buy Now |
DISTI #
571-1-794076-0
|
Mouser Electronics | Pin & Socket Connectors HEADER 18 POS TIN DUAL ROW RoHS: Compliant | 0 |
|
$3.5900 / $6.1500 | Order Now |
|
Future Electronics | Connector Header Through Hole 18 position 0.163" (4.14mm) RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$2.4600 / $2.5300 | Buy Now |
DISTI #
AMP1-794076-0
|
Heilind Electronics | 18P MINI UMNL HDR W/O DH SN LF | Americas - 0 in Stock17100 On Order |
|
$2.7572 / $3.7911 | Buy Now |
|
Onlinecomponents.com | 18P MINI UMNL HDR W/O DH SN LF RoHS: Compliant |
400 On Order |
|
$3.1900 / $5.4000 | Buy Now |
DISTI #
1-794076-0
|
TTI | Pin & Socket Connectors HEADER 18 POS TIN DUAL ROW Min Qty: 400 Package Multiple: 200 Container: Each | Americas - 0 |
|
$2.6700 / $3.0800 | Buy Now |
DISTI #
AMP1-794076-0
|
Interstate Connecting Components | 18P MINI UMNL HDR W/O DH SN LF | 05700 On Order |
|
$2.7572 / $3.7911 | Buy Now |
DISTI #
1-794076-0
|
Avnet Abacus | Conn Power HDR 18 POS 4.14mm Solder ST Thru-Hole 18 Terminal 1 Port (Alt: 1-794076-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794076-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794076-0
TE Connectivity
(1-794076-0) 18P MINI UMNL HDR W/O DH SN LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.531 inch | |
Body Length | 1.731 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |