-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 POS RIGHT ANGLE HDR ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3616
|
Newark | 8Pos, pin Dia 1.3,hdr Assy,90Deg, cod 1 |Amp Te Connectivity 1-776279-1 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4900 / $8.6200 | Buy Now |
DISTI #
A128220-ND
|
DigiKey | CONN HEADER R/A 8POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
286 In Stock |
|
$6.6599 / $9.9400 | Buy Now |
DISTI #
1-776279-1
|
Avnet Americas | Conn Terminal Block 11 POS 3.5mm - Bulk (Alt: 1-776279-1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$5.9806 / $7.1970 | Buy Now |
DISTI #
571-1-776279-1
|
Mouser Electronics | Automotive Connectors 8 POS RIGHT ANGLE HDR ASSY RoHS: Compliant | 57 |
|
$6.8000 / $11.2500 | Buy Now |
DISTI #
71443331
|
RS | Header Assembly 8 POS RIGHT ANGLE HDR ASSY AMPSEAL Series | TE Connectivity 1-776279-1 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2100 / $7.7600 | RFQ |
|
Future Electronics | 8POS,PIN DIA 1.3,HDR ASSY,90DEG,SLDR RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Tray | 0Tray |
|
$6.3400 | Buy Now |
DISTI #
AMP1-776279-1
|
Heilind Electronics | 8 POS RIGHT ANGLE HDR ASSY | Americas - 0 in Stock |
|
$4.5075 / $7.1364 | Buy Now |
|
Onlinecomponents.com | 8POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1 | 0 |
|
$6.7400 / $11.4400 | Buy Now |
|
Onlinecomponents.com | 8POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1 RoHS: Compliant |
355 In Stock |
|
$6.5000 / $10.2500 | Buy Now |
DISTI #
1-776279-1
|
TTI | Automotive Connectors 8 POS RIGHT ANGLE HDR ASSY Min Qty: 180 Package Multiple: 36 Container: Tray | Americas - 0 |
|
$6.0000 / $6.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-776279-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-776279-1
TE Connectivity
8 POS RIGHT ANGLE HDR ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.264 inch | |
Body Depth | 1.492 inch | |
Body Length | 1.606 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |