-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8P AMPSEAL VERT HDR ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3612
|
Newark | 8Pos, pin Dia 1.3,hdr Assy,180Deg, cod 1 |Amp Te Connectivity 1-776275-1 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 / $8.0600 | Buy Now |
DISTI #
A122764-ND
|
DigiKey | CONN HEADER VERT 8POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
728 In Stock |
|
$6.5434 / $9.7700 | Buy Now |
DISTI #
1-776275-1
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4mm Solder ST Thru-Hole - Bulk (Alt: 1-776275-1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Bulk | 467 Factory Stock |
|
$5.4606 / $6.5712 | Buy Now |
DISTI #
571-1-776275-1
|
Mouser Electronics | Automotive Connectors 8P AMPSEAL VERT HDR ASSY RoHS: Compliant | 0 |
|
$6.5000 / $9.7700 | Order Now |
DISTI #
71443327
|
RS | Header Assembly 8P AMPSEAL VERT HDR ASSY AMPSEAL Series | TE Connectivity 1-776275-1 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8000 / $9.6700 | RFQ |
|
Future Electronics | 8POS,PIN DIA 1.3,HDR ASSY,180DEG,SLDR RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Box | 0Box |
|
$5.7600 / $5.8800 | Buy Now |
DISTI #
AMP1-776275-1
|
Heilind Electronics | 8P AMPSEAL VERT HDR ASSY | Americas - 0 in Stock |
|
$4.4275 / $7.0116 | Buy Now |
|
Onlinecomponents.com | 8POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 RoHS: Compliant |
364 In Stock |
|
$6.3500 / $9.5900 | Buy Now |
|
Onlinecomponents.com | 8POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 | 0 |
|
$6.2400 / $10.4400 | Buy Now |
DISTI #
1-776275-1
|
TTI | Automotive Connectors 8P AMPSEAL VERT HDR ASSY Min Qty: 180 Package Multiple: 36 Container: Tray | Americas - 0 |
|
$6.2700 / $7.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-776275-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-776275-1
TE Connectivity
8P AMPSEAL VERT HDR ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.264 inch | |
Body Length | 1.606 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |