-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 14 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9739
|
Newark | Power Conn, Header, 14Pos, 3Rows, Th, No. Of Contacts:14Contacts, Product Range:Ampseal Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:2Mm, Gender:Header, Contact Gender:Pin Rohs Compliant: Yes |Te Connectivity 1-776262-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 733 |
|
$9.4700 / $10.6700 | Buy Now |
DISTI #
A106523-ND
|
DigiKey | CONN HEADER VERT 14POS 4MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11382 In Stock |
|
$7.0241 / $8.3400 | Buy Now |
DISTI #
1-776262-1
|
Avnet Americas | Conn Power HDR 14 POS 4mm Solder ST Thru-Hole 14 Terminal 1 Port - Bulk (Alt: 1-776262-1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Bulk | 306 Factory Stock |
|
$6.6307 / $7.9793 | Buy Now |
DISTI #
99Y9739
|
Avnet Americas | Conn Power HDR 14 POS 4mm Solder ST Thru-Hole 14 Terminal 1 Port - Bulk (Alt: 99Y9739) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 28 Partner Stock |
|
$9.5800 / $10.6700 | Buy Now |
DISTI #
571-1-776262-1
|
Mouser Electronics | Automotive Connectors 14 POS AMPSEAL VERTI RoHS: Compliant | 5251 |
|
$4.5800 / $7.8500 | Buy Now |
DISTI #
V36:1790_11478229
|
Arrow Electronics | Conn Shrouded Header HDR 14 POS 2mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2321 | Americas - 8572 |
|
$4.4710 / $7.9441 | Buy Now |
DISTI #
71443317
|
RS | Circular Connector, 14 POS AMPSEAL VERTICAL HDR AMPSEAL Series | TE Connectivity 1-776262-1 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0200 / $8.4400 | RFQ |
|
Future Electronics | 14 Position 4 mm Pitch Triple Row Shrouded Male Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 10 Weeks Container: Tray | 4787Tray |
|
$7.3400 / $7.4800 | Buy Now |
|
Future Electronics | 14 Position 4 mm Pitch Triple Row Shrouded Male Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 10 Weeks Container: Tray | 70Tray |
|
$7.3400 / $7.4800 | Buy Now |
|
Future Electronics | 14 Position 4 mm Pitch Triple Row Shrouded Male Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 180 Lead time: 10 Weeks Container: Tray | 12Tray |
|
$2.9300 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-776262-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-776262-1
TE Connectivity
Combination Line Connector, 14 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | HOLE .078-.082 | |
Body Breadth | 1.264 inch | |
Body Depth | 1.35 inch | |
Body Length | 1.921 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mating Contact Pitch | 0.157 inch | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.9878 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |