-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER ASSY, 35 POS VERTICAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3590
|
Newark | Header Assy, 35 Pos Vertical |Amp Te Connectivity 1-776230-4 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3400 / $14.5600 | Buy Now |
DISTI #
1-776230-4-ND
|
DigiKey | CONN HEADER VERT 35POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
159 In Stock |
|
$16.0408 / $19.7400 | Buy Now |
DISTI #
1-776230-4
|
Avnet Americas | Conn Power HDR 35 POS Solder ST Thru-Hole Loose Piece - Bulk (Alt: 1-776230-4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Bulk | 245 Factory Stock |
|
$12.0133 / $14.4566 | Buy Now |
DISTI #
571-1-776230-4
|
Mouser Electronics | Automotive Connectors HDR ASSY 35 POS VERT RoHS: Compliant | 430 |
|
$12.7200 / $17.7400 | Buy Now |
DISTI #
71443308
|
RS | HEADER ASSY, 35 POS VERTICAL | TE Connectivity 1-776230-4 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6500 / $14.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$12.7300 | Buy Now |
|
Onlinecomponents.com | 35POS,AMPSEAL,PIN HSG ASSY,SLD,COD 4 | 0 |
|
$13.5400 / $22.9700 | Buy Now |
|
Onlinecomponents.com | 35POS,AMPSEAL,PIN HSG ASSY,SLD,COD 4 RoHS: Compliant |
320 In Stock |
|
$11.6400 / $20.5000 | Buy Now |
DISTI #
62405264
|
Verical | Conn Shrouded Header (4 Sides) HDR 35 POS 4mm Solder ST Thru-Hole Loose RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2218 | Americas - 310 |
|
$13.9830 / $25.2774 | Buy Now |
DISTI #
73587052
|
Verical | Conn Shrouded Header (4 Sides) HDR 35 POS 4mm Solder ST Thru-Hole Loose RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Americas - 160 |
|
$14.9716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-776230-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-776230-4
TE Connectivity
HEADER ASSY, 35 POS VERTICAL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Body Breadth | 1.264 inch | |
Body Length | 3.03 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |