1-776230-2
Description: HEADER ASSY, 35 POS VERTICAL

Overview of 1-776230-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 1-776230-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 74AJ7508
Newark Automotive Connector, Header, 35Pos Rohs Compliant: Yes |Amp Te Connectivity 1-776230-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 49
  • 1 $25.2500
  • 5 $23.9300
  • 10 $23.1600
  • 25 $21.9800
  • 50 $19.9500
  • 100 $18.9400
$18.9400 / $25.2500 Buy Now
DISTI # 10H3589
Newark Header Assy, 35 Pos Vertical Rohs Compliant: Yes |Amp Te Connectivity 1-776230-2 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $14.3100
  • 250 $13.7100
  • 500 $13.1100
$13.1100 / $14.3100 Buy Now
DISTI # 1-776230-2-ND
DigiKey CONN HEADER VERT 35POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 22
In Stock
  • 1 $19.4000
  • 32 $18.4913
  • 96 $17.5818
  • 448 $15.7630
$15.7630 / $19.4000 Buy Now
DISTI # 1-776230-2
Avnet Americas Conn Power PL 35 POS 4mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 1-776230-2) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 160 $14.2063
  • 320 $13.8061
  • 640 $13.4060
  • 960 $13.0058
  • 1,280 $12.6056
  • 1,600 $12.2054
  • 16,000 $11.8052
$11.8052 / $14.2063 Buy Now
DISTI # 571-1-776230-2
Mouser Electronics Automotive Connectors HEADER ASSY 35 POS VERTICAL RoHS: Compliant 0
  • 1 $18.6800
  • 10 $16.3600
  • 25 $15.6600
  • 50 $15.1500
  • 96 $14.6400
  • 256 $13.8400
  • 512 $13.4300
$13.4300 / $18.6800 Order Now
DISTI # V36:1790_11477873
Arrow Electronics Conn Shrouded Header (4 Sides) HDR 35 POS 4mm Solder ST Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2403 Americas - 1280
  • 1 $18.2800
  • 10 $16.0720
  • 25 $15.4020
  • 32 $15.2480
  • 50 $14.9130
  • 96 $14.4240
  • 256 $13.6540
  • 448 $13.3750
  • 512 $13.0770
$13.0770 / $18.2800 Buy Now
DISTI # 70468628
RS AMPSEAL 35 way vertical plug header | TE Connectivity 1-776230-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 1 $21.8000
  • 5 $20.0600
  • 10 $17.4400
$17.4400 / $21.8000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks Container: Tray 0
Tray
  • 160 $12.5100
$12.5100 Buy Now
DISTI # AMP1-776230-2
Heilind Electronics HEADER ASSY, 35 POS VERTICAL Americas - 0 in Stock
  • 160 $14.9320
  • 512 $11.4861
$11.4861 / $14.9320 Buy Now
Onlinecomponents.com 35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 2 RoHS: Compliant 0
  • 1 $22.5900
  • 10 $20.0800
  • 25 $19.4700
  • 50 $16.7800
  • 100 $14.5000
  • 250 $13.8800
  • 500 $13.5000
$13.5000 / $22.5900 Buy Now
Onlinecomponents.com 35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 2 RoHS: Compliant 0
  • 40 $26.0100
  • 80 $16.0100
  • 120 $12.6700
  • 160 $12.4200
$12.4200 / $26.0100 Buy Now
DISTI # 78449963
Verical Conn Shrouded Header (4 Sides) HDR 35 POS 4mm Solder ST Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 Americas - 1280
  • 1 $18.2800
  • 10 $16.0720
  • 25 $15.4020
  • 32 $15.2480
  • 50 $14.9130
  • 96 $14.4240
  • 256 $13.6540
  • 448 $13.3750
  • 512 $13.0770
$13.0770 / $18.2800 Buy Now
DISTI # 77306921
Verical Conn Shrouded Header (4 Sides) HDR 35 POS 4mm Solder ST Thru-Hole Loose RoHS: Compliant Min Qty: 3 Package Multiple: 1 Americas - 80
  • 3 $33.4242
  • 17 $32.6815
  • 35 $31.9710
  • 73 $31.5143
$31.5143 / $33.4242 Buy Now
DISTI # 1-776230-2
TTI Automotive Connectors HEADER ASSY 35 POS VERTICAL Min Qty: 160 Package Multiple: 32 Container: Tray Americas - 0
  • 160 $13.7200
  • 320 $13.4500
  • 512 $11.4900
$11.4900 / $13.7200 Buy Now
DISTI # AMP1-776230-2
Interstate Connecting Components HEADER ASSY, 35 POS VERTICAL 0
  • 160 $14.9320
  • 512 $11.4861
$11.4861 / $14.9320 Buy Now
DISTI # 1-776230-2
Avnet Abacus Conn Power PL 35 POS 4mm Solder ST Thru-Hole Loose Piece (Alt: 1-776230-2) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-776230-2
Avnet Abacus Conn Power PL 35 POS 4mm Solder ST Thru-Hole Loose Piece (Alt: 1-776230-2) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 2 RoHS: Compliant 0
  • 1 $22.5900
  • 10 $20.0800
  • 25 $19.4700
  • 50 $16.7800
  • 100 $14.5000
  • 250 $13.8800
  • 500 $13.5000
$13.5000 / $22.5900 Buy Now
Master Electronics 35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 2 RoHS: Compliant 0
  • 40 $26.0100
  • 80 $16.0100
  • 120 $12.6700
  • 160 $12.4200
$12.4200 / $26.0100 Buy Now

CAD Models for 1-776230-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-776230-2 by TE Connectivity

1-776230-2
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
LATCHED
Body Breadth
1.264 inch
Body Length
3.03 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
17A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
17 A
Reference Standard
UL
Terminal Pitch
4 mm
Termination Type
SOLDER
Total Number of Contacts
35
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-776230-2
    TE Connectivity
    HEADER ASSY, 35 POS VERTICAL
    VS

Related Parts for 1-776230-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-776230-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-776230-2 by TE Connectivity

  • Please alert me when 1-776230-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-776230-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-776230-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-776230-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-776230-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-776230-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: