-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER ASSY, 23 POS VERTICAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9404
|
Newark | Automotive Conn, Str Hdr, 23Pos, Solder, Product Range:Ampseal Series, Automotive Connector Shell Style:Straight Header, No. Of Contacts:23Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Brass, Contact Plating:Gold Rohs Compliant: Yes |Amp Te Connectivity 1-776200-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$10.9700 / $13.1200 | Buy Now |
DISTI #
87AJ9187
|
Newark | Header Assy 23 Pos Vertical |Amp Te Connectivity 1-776200-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 6756 |
|
$12.0100 / $12.3400 | Buy Now |
DISTI #
A128214-ND
|
DigiKey | CONN HEADER VERT 23POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
32 In Stock |
|
$9.3478 / $13.9500 | Buy Now |
DISTI #
1-776200-1
|
Avnet Americas | Conn Power PL 23 POS 4mm Solder ST Thru-Hole - Bulk (Alt: 1-776200-1) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 97594 Factory Stock |
|
$7.8008 / $9.3874 | Buy Now |
DISTI #
70AH9404
|
Avnet Americas | Conn Power PL 23 POS 4mm Solder ST Thru-Hole - Bulk (Alt: 70AH9404) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 4 Partner Stock |
|
$11.2700 / $13.7400 | Buy Now |
DISTI #
571-1-776200-1
|
Mouser Electronics | Automotive Connectors HEADER ASSY 23 POS VERTICAL RoHS: Compliant | 365 |
|
$5.8500 / $12.5300 | Buy Now |
DISTI #
71443303
|
RS | HEADER ASSY, 23 POS VERTICAL | TE Connectivity 1-776200-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8600 / $9.1400 | RFQ |
|
Future Electronics | AMPSEAL Series 23 Position 3 Row 4.00 mm Through Hole Connector Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Container: Tray | 0Tray |
|
$8.6300 / $9.0600 | Buy Now |
DISTI #
AMP1-776200-1
|
Heilind Electronics | HEADER ASSY, 23 POS VERTICAL | Americas - 0 in Stock |
|
$6.7045 / $9.8670 | Buy Now |
|
Onlinecomponents.com | 23POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 | 0 |
|
$8.7900 / $14.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-776200-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-776200-1
TE Connectivity
HEADER ASSY, 23 POS VERTICAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPSEAL | |
Body Breadth | 1.264 inch | |
Body Depth | 0.757 inch | |
Body Length | 2.394 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |