-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35P AMPSEAL HDR ASSY W/GASKET, AU, ORANG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7664
|
Newark | Automotive Conn 35P Ampseal Hdr Assy W/Gskt Au |Amp Te Connectivity 1-776163-6 RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9200 | Buy Now |
DISTI #
A128212-ND
|
DigiKey | CONN HEADER R/A 35POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
295 In Stock |
|
$11.8445 / $14.6000 | Buy Now |
DISTI #
1-776163-6
|
Avnet Americas | Conn Rectangular PIN 35 POS 4mm Solder RA Thru-Hole - Trays (Alt: 1-776163-6) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 7 Weeks, 2 Days Container: Tray | 2072 Factory Stock |
|
$8.2295 / $11.1453 | Buy Now |
DISTI #
571-1-776163-6
|
Mouser Electronics | Automotive Connectors 35P AMPSEAL HDR ASSY W/GSKT AU ORANG RoHS: Compliant | 181 |
|
$11.8400 / $15.8100 | Buy Now |
DISTI #
71443297
|
RS | Header Assembly 35P AMPSEAL W/GASKET AU ORANG AMPSEAL Series | TE Connectivity 1-776163-6 RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9700 / $19.9500 | RFQ |
|
Future Electronics | "35P AMPSEAL HDR ASSY W/GASKET, AU, ORANG" RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray | 128Tray |
|
$9.1200 / $9.5800 | Buy Now |
DISTI #
AMP1-776163-6
|
Heilind Electronics | 35P AMPSEAL HDR ASSY W/GASKET, | Americas - 300 in Stock4080 On Order |
|
$9.7911 / $12.3774 | Buy Now |
|
Onlinecomponents.com | 35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 6 RoHS: Compliant |
310 In Stock 2072 Factory Stock |
|
$11.1000 / $12.8600 | Buy Now |
|
Onlinecomponents.com | 35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 6 RoHS: Compliant | 0 |
|
$12.6400 / $25.1400 | Buy Now |
DISTI #
66292165
|
Verical | Conn Shrouded Header (4 Sides) HDR 35 POS 2mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2303 | Americas - 310 |
|
$16.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-776163-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-776163-6
TE Connectivity
35P AMPSEAL HDR ASSY W/GASKET, AU, ORANG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.498 inch | |
Body Depth | 1.49 inch | |
Body Length | 3.03 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |