-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35 POS AMPSEAL HDR ASSY NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6874
|
Newark | Automotive Connector, 35Pos, Plug Rohs Compliant: Yes |Amp Te Connectivity 1-776163-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$17.8700 / $19.5800 | Buy Now |
DISTI #
10H3575
|
Newark | 35 Pos Ampseal Hdr Assy Nat Rohs Compliant: Yes |Amp Te Connectivity 1-776163-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.8900 / $16.8200 | Buy Now |
DISTI #
A106556-ND
|
DigiKey | CONN HEADER R/A 35POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
29 In Stock |
|
$14.8015 / $20.9000 | Buy Now |
DISTI #
1-776163-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 10.16mm Solder RA Thru-Hole - Bulk (Alt: 1-776163-2) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4201822 Factory Stock |
|
$12.7154 / $15.3015 | Buy Now |
DISTI #
571-1-776163-2
|
Mouser Electronics | Automotive Connectors 35P AMPSEAL HDR ASSM NAT RoHS: Compliant | 670 |
|
$14.4700 / $20.1200 | Buy Now |
DISTI #
71443294
|
RS | Header Assembly 35 POS AMPSEAL NAT AMPSEAL Series | TE Connectivity 1-776163-2 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6400 / $15.8000 | RFQ |
|
Future Electronics | 35 Positions 3 Row 4 mm Pitch Through Hole Right Angle Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 665Tray |
|
$8.5100 / $8.9400 | Buy Now |
DISTI #
AMP1-776163-2
|
Heilind Electronics | 35 POS AMPSEAL HDR ASSY NAT | Americas - 0 in Stock |
|
$13.4026 / $16.0832 | Buy Now |
|
Onlinecomponents.com | 35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 2 | 0 |
|
$14.3300 / $24.3300 | Buy Now |
|
Onlinecomponents.com | 35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 2 RoHS: Compliant |
686 In Stock |
|
$10.2900 / $18.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-776163-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-776163-2
TE Connectivity
35 POS AMPSEAL HDR ASSY NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.498 inch | |
Body Depth | 1.49 inch | |
Body Length | 3.03 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |