-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35 POS AMPSEAL HDR ASSY BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3715
|
Newark | 1-776163-1 Rohs Compliant: Yes |Amp Te Connectivity 1-776163-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$13.2000 / $18.8000 | Buy Now |
DISTI #
94C1525
|
Newark | Automotive Connector, Plug, 35 Position, Right Angle Pcb, No. Of Contacts:35Contacts, Product Range:Ampseal Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:4Mm, Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 1-776163-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 545 |
|
$9.1400 | Buy Now |
DISTI #
A106383-ND
|
DigiKey | CONN HEADER R/A 35POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2619 In Stock |
|
$14.6804 / $20.7300 | Buy Now |
DISTI #
1-776163-1
|
Avnet Americas | Conn Power HDR 35 POS 4mm Solder RA Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 1-776163-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 81 |
|
$11.1132 | Buy Now |
DISTI #
94C1525
|
Avnet Americas | Conn Power HDR 35 POS 4mm Solder RA Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 94C1525) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 545 Partner Stock |
|
$14.9100 / $18.9100 | Buy Now |
DISTI #
571-1-776163-1
|
Mouser Electronics | Automotive Connectors 35P HEADER AMPSEAL ASSEMBLY RoHS: Compliant | 2332 |
|
$11.1200 / $15.3200 | Buy Now |
DISTI #
70284276
|
RS | AMPSEAL Series, 35 Way Through Hole Plug Power Conn, with Solder Termination | TE Connectivity 1-776163-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$16.5200 / $19.7900 | Buy Now |
|
Future Electronics | AMPSEAL 35 Position Three Row Snap Mount Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 8078Bulk |
|
$6.8800 / $7.2300 | Buy Now |
|
Future Electronics | AMPSEAL 35 Position Three Row Snap Mount Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Container: Tray | 128Tray |
|
$7.3200 / $7.4600 | Buy Now |
|
Future Electronics | AMPSEAL 35 Position Three Row Snap Mount Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 32 Container: Box | 12Box |
|
$7.3200 / $7.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-776163-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-776163-1
TE Connectivity
35 POS AMPSEAL HDR ASSY BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.498 inch | |
Body Length | 3.03 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mating Contact Pitch | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |