-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23 POS AMPSEAL HDR SNAP IN W/G
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C1547
|
Newark | Connector, Rectangular, Header, 23 Position, No. Of Contacts:23Contacts, Product Range:Ampseal Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:2Mm, Gender:Header, Contact Gender:Pin Rohs Compliant: Yes |Amp Te Connectivity 1-776087-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$10.4500 / $13.6800 | Buy Now |
DISTI #
59AC8210
|
Newark | Conn, Header, 23Pos, R/A, 3Row, 2Mm, Pcb, No. Of Contacts:23Contacts, Product Range:Ampseal Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:2Mm, Gender:Header, Contact Gender:Pin, Contact Rohs Compliant: Yes |Amp Te Connectivity 1-776087-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1200 / $35.1000 | Buy Now |
DISTI #
1734-1-776087-1-ND
|
DigiKey | CONN HEADER R/A 23POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7393 / $17.9900 | Buy Now |
DISTI #
1-776087-1
|
Avnet Americas | Conn Power HDR 23 POS 4mm Solder RA Thru-Hole 23 Terminal 1 Port - Bulk (Alt: 1-776087-1) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 145800 Factory Stock |
|
$10.0111 / $12.0472 | Buy Now |
DISTI #
94C1547
|
Avnet Americas | Conn Power HDR 23 POS 4mm Solder RA Thru-Hole 23 Terminal 1 Port - Bulk (Alt: 94C1547) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 182 Partner Stock |
|
$10.7000 / $13.6900 | Buy Now |
DISTI #
571-1-776087-1
|
Mouser Electronics | Automotive Connectors HDR 23POS R/A BLK RoHS: Compliant | 1214 |
|
$7.3000 / $12.0700 | Buy Now |
DISTI #
V36:1790_07462792
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 23 POS 2mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2322 | Americas - 4818 |
|
$5.2930 / $11.8640 | Buy Now |
DISTI #
E02:0323_01947871
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 23 POS 2mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2337 | Europe - 1531 |
|
$6.3601 / $10.7937 | Buy Now |
DISTI #
70284275
|
RS | AMPSEAL Series 4mm Pitch 23 Way 3 Row Right Angle PCB Header Solder Term 8A | TE Connectivity 1-776087-1 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 / $15.7100 | RFQ |
|
Future Electronics | Conn Power HDR 23 Position 4 mm Solder RA Thru-Hole 23 Terminal 1 Port RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 20988Tray |
|
$5.6400 / $5.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-776087-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-776087-1
TE Connectivity
23 POS AMPSEAL HDR SNAP IN W/G
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.498 inch | |
Body Depth | 1.492 inch | |
Body Length | 2.394 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |