-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770986-0) MINI UMNL SOK 26-22AWG AU LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3391
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp/Solder, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 1-770986-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1744 |
|
$0.4880 / $0.7280 | Buy Now |
DISTI #
A32014-ND
|
DigiKey | CONN SOCKET 22-26AWG GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7375 In Stock |
|
$0.3764 / $0.7600 | Buy Now |
DISTI #
52K3391
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Bag - Bulk (Alt: 52K3391) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1074 Partner Stock |
|
$0.5300 / $0.7300 | Buy Now |
DISTI #
1-770986-0
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Bag - Bulk (Alt: 1-770986-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 56000 Factory Stock |
|
$0.2677 / $0.3340 | Buy Now |
DISTI #
571-1-770986-0
|
Mouser Electronics | Pin & Socket Connectors SOCKET CON 26-22AWG Gold RoHS: Compliant | 8283 |
|
$0.3770 / $0.7500 | Buy Now |
DISTI #
V36:1790_11487091
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2142 | Americas - 18597 |
|
$0.3802 / $0.6867 | Buy Now |
DISTI #
V36:1790_14363154
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1605 | Americas - 315 |
|
$0.5695 / $0.6847 | Buy Now |
DISTI #
70084913
|
RS | Contact, Socket, Mini Universal, 600V, 11.2A, 26-22AWG, Mate-N-Lok Series | TE Connectivity 1-770986-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10669 |
|
$0.5450 / $0.7580 | Buy Now |
|
Future Electronics | MATE-N-LOK 26-22 AWG Wire to Cable Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Container: Bag | 9500Bag |
|
$0.3200 / $0.3850 | Buy Now |
DISTI #
AMP1-770986-0
|
Heilind Electronics | MINI UMNL SOK 26-22AWG AU LP | Americas - 27020 in Stock67500 On Order |
|
$0.3168 / $0.4004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770986-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770986-0
TE Connectivity
(1-770986-0) MINI UMNL SOK 26-22AWG AU LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.069 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
Design Use | POWER | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1-770986-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-770986-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
770986-3 | TE Connectivity | $0.4518 | MINI UMNL SOK 26-22AWG AU LP | 1-770986-0 vs 770986-3 |