-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770968-0) 04P MINI UMNL R/A HDR ASSY SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1956
|
Newark | Header, Right Angle, Dual Row, 4 Way, Pitch Spacing:4.14Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Mini Universal Mate-N-Lok Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 1-770968-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2228 |
|
$0.9470 / $1.0900 | Buy Now |
DISTI #
A32474-ND
|
DigiKey | CONN HEADER R/A 4POS 4.14MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
9822 In Stock |
|
$0.8300 / $1.4900 | Buy Now |
DISTI #
1-770968-0
|
Avnet Americas | Conn Power HDR 4 POS 4.14mm Solder RA Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 1-770968-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4395 |
|
$0.6237 | Buy Now |
DISTI #
571-1-770968-0
|
Mouser Electronics | Pin & Socket Connectors HEADER 4 POS R/A TIN DUAL ROW RoHS: Compliant | 1534 |
|
$0.7620 / $1.5800 | Buy Now |
DISTI #
V36:1790_07467151
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 4.14mm Solder RA Side Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2315 | Americas - 22892 |
|
$0.7059 / $1.3878 | Buy Now |
DISTI #
E02:0323_01934667
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 4.14mm Solder RA Side Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2351 | Europe - 2767 |
|
$0.6810 / $1.1781 | Buy Now |
DISTI #
70084917
|
RS | HEADER ASSEMBLY, SOFT SHELL, MINI-UNIVERSAL MATE-N-LOK, 4 POSITION, RIGHT ANGLE | TE Connectivity 1-770968-0 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.2800 | RFQ |
|
Future Electronics | Mini-Universal MATE-N-LOK 4 Position Dual Row Through-Hole Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 24906Bag |
|
$0.7800 / $0.9700 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK 4 Position Dual Row Through-Hole Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.7250 | Buy Now |
DISTI #
AMP1-770968-0
|
Heilind Electronics | 04P MINI UMNL R/A HDR ASSY SN | Americas - 15165 in Stock |
|
$0.9910 / $1.2528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770968-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770968-0
TE Connectivity
(1-770968-0) 04P MINI UMNL R/A HDR ASSY SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.467 inch | |
Body Depth | 0.467 inch | |
Body Length | 0.388 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mating Information | 172167-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |